0.22 µF Film Capacitor 630V 2000V (2kV) Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4CAWUD3220AA1J

DigiKey Part Number
399-11777-ND
Manufacturer
Manufacturer Product Number
C4CAWUD3220AA1J
Description
CAP FILM 0.22UF 5% 2KVDC AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 630V 2000V (2kV) Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
C4CAWUD3220AA1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
630V
Voltage Rating - DC
2000V (2kV)
Dielectric Material
ESR (Equivalent Series Resistance)
8 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.925" Dia x 1.732" L (23.50mm x 44.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
Snubber
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 879
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹723.12000₹723.12
10₹538.33600₹5,383.36
70₹453.16357₹31,721.45
140₹432.44293₹60,542.01
560₹401.33213₹2,24,745.99
1,050₹390.74398₹4,10,281.18
Manufacturers Standard Package