
C4GAMUB3220AA0J | |
|---|---|
DigiKey Part Number | 399-17293-ND |
Manufacturer | |
Manufacturer Product Number | C4GAMUB3220AA0J |
Description | CAP FILM 0.22UF 5% 850VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 450V 850V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | C4GAMUB3220AA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 450V | |
Voltage Rating - DC | 850V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 10.3 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.472" Dia x 1.299" L (12.00mm x 33.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹417.47000 | ₹417.47 |
| 10 | ₹299.03400 | ₹2,990.34 |
| 50 | ₹251.75120 | ₹12,587.56 |
| 300 | ₹219.05853 | ₹65,717.56 |
| 600 | ₹210.21363 | ₹1,26,128.18 |
| 1,200 | ₹202.92960 | ₹2,43,515.52 |
| 2,700 | ₹196.02193 | ₹5,29,259.21 |