C4GSFUB3470AA5J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹101.49632
Datasheet
0.47 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4GSFUB3470AA5J

DigiKey Part Number
399-C4GSFUB3470AA5J-ND
Manufacturer
Manufacturer Product Number
C4GSFUB3470AA5J
Description
CAP FILM METAL AXL POLYPROP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
C4GSFUB3470AA5J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
400V
Dielectric Material
ESR (Equivalent Series Resistance)
11.1 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.374" Dia x 1.102" L (9.50mm x 28.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
High Frequency, Switching
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
500₹1,162.79914₹5,81,399.57
Manufacturers Standard Package