
HBN610 | |
---|---|
DigiKey Part Number | 1655-HBN610TR-ND - Tape & Reel (TR) 1655-HBN610CT-ND - Cut Tape (CT) 1655-HBN610DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBN610 |
Description | 6A, 1000V, HBS, BRIDGE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount HBS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 6 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | HBS |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹61.23000 | ₹61.23 |
10 | ₹37.98100 | ₹379.81 |
100 | ₹24.42120 | ₹2,442.12 |
500 | ₹18.54488 | ₹9,272.44 |
1,000 | ₹16.65029 | ₹16,650.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹14.59631 | ₹36,490.78 |
5,000 | ₹13.32520 | ₹66,626.00 |
7,500 | ₹12.67751 | ₹95,081.32 |
12,500 | ₹11.94966 | ₹1,49,370.75 |
17,500 | ₹11.51855 | ₹2,01,574.62 |
25,000 | ₹11.09963 | ₹2,77,490.75 |
62,500 | ₹10.64325 | ₹6,65,203.12 |