C87 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C870DG36100AA0J

DigiKey Part Number
C870DG36100AA0J-ND
Manufacturer
Manufacturer Product Number
C870DG36100AA0J
Description
CAP FILM 100UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
100µF
Tolerance
±5%
Voltage Rating - AC
470V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-25°C ~ 85°C
Polarization
-
Applications
Motor Run
Mounting Type
Chassis, Stud Mount
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,896.47000₹2,896.47
32₹2,266.97438₹72,543.18
Manufacturers Standard Package