
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 4µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Mounting Type | Chassis Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹716.60000 | ₹716.60 |
| 10 | ₹533.39700 | ₹5,333.97 |
| 50 | ₹460.30160 | ₹23,015.08 |
| 115 | ₹433.62278 | ₹49,866.62 |
| 575 | ₹396.81030 | ₹2,28,165.92 |
| 1,035 | ₹386.99650 | ₹4,00,541.38 |