C878AF24500AA4J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹302.70279
Datasheet
C878AF35225AA0J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C878AF24500AA4J

DigiKey Part Number
399-C878AF24500AA4J-ND
Manufacturer
Manufacturer Product Number
C878AF24500AA4J
Description
CAP FILM MOTOR START RUN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
C878AF24500AA4J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Capacitance
5µF
Tolerance
±5%
Voltage Rating - AC
470V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-25°C ~ 85°C
Polarization
-
Applications
Motor Run
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Mounting Type
Chassis, Stud Mount
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
86₹464.34802₹39,933.93
Manufacturers Standard Package