
C878BF34200SA0J | |
|---|---|
DigiKey Part Number | C878BF34200SA0J-ND |
Manufacturer | |
Manufacturer Product Number | C878BF34200SA0J |
Description | CAP FILM 2UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C878BF34200SA0J Models |
Category | Operating Temperature -25°C ~ 85°C |
Manufacturer KEMET | Applications Motor Run |
Series | Lead Spacing 0.528" (13.40mm) |
Packaging Bulk | Size / Dimension 1.181" Dia (30.00mm) |
Part Status Active | Height - Seated (Max) 1.969" (50.00mm) |
Capacitance 2µF | Mounting Type Chassis, Stud Mount |
Tolerance ±5% | Package / Case Radial, Can |
Voltage Rating - AC 470V | Base Product Number |
Dielectric Material Polypropylene (PP), Metallized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹667.21000 | ₹667.21 |
| 10 | ₹493.88600 | ₹4,938.86 |
| 50 | ₹424.85360 | ₹21,242.68 |
| 115 | ₹399.67070 | ₹45,962.13 |
| 575 | ₹364.90666 | ₹2,09,821.33 |
| 1,035 | ₹355.64100 | ₹3,68,088.43 |
| 2,530 | ₹344.17273 | ₹8,70,757.01 |