
C878BF34600SA0J | |
|---|---|
DigiKey Part Number | C878BF34600SA0J-ND |
Manufacturer | |
Manufacturer Product Number | C878BF34600SA0J |
Description | CAP FILM 6UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C878BF34600SA0J Models |
Category | Operating Temperature -25°C ~ 85°C |
Manufacturer KEMET | Applications Motor Run |
Series | Lead Spacing 0.528" (13.40mm) |
Packaging Bulk | Size / Dimension 1.181" Dia (30.00mm) |
Part Status Active | Height - Seated (Max) 3.150" (80.00mm) |
Capacitance 6µF | Mounting Type Chassis, Stud Mount |
Tolerance ±5% | Package / Case Radial, Can |
Voltage Rating - AC 470V | Base Product Number |
Dielectric Material Polypropylene (PP), Metallized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹602.91000 | ₹602.91 |
| 10 | ₹443.00600 | ₹4,430.06 |
| 50 | ₹379.39740 | ₹18,969.87 |
| 115 | ₹356.18122 | ₹40,960.84 |
| 575 | ₹324.13981 | ₹1,86,380.39 |
| 1,035 | ₹315.59893 | ₹3,26,644.89 |
| 2,530 | ₹305.02798 | ₹7,71,720.79 |