
T523W107M020APE100 | |
|---|---|
DigiKey Part Number | 399-T523W107M020APE100TR-ND - Tape & Reel (TR) 399-T523W107M020APE100CT-ND - Cut Tape (CT) 399-T523W107M020APE100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T523W107M020APE100 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T523W107M020APE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹295.40000 | ₹295.40 |
| 10 | ₹205.75500 | ₹2,057.55 |
| 50 | ₹170.13900 | ₹8,506.95 |
| 100 | ₹159.11510 | ₹15,911.51 |
| 500 | ₹140.46672 | ₹70,233.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹134.69291 | ₹1,34,692.91 |
| 3,000 | ₹127.55703 | ₹3,82,671.09 |
| 5,000 | ₹124.91676 | ₹6,24,583.80 |