108 µF Film Capacitor 415V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C9TS5MD6108AARX

DigiKey Part Number
399-13647-ND
Manufacturer
Manufacturer Product Number
C9TS5MD6108AARX
Description
CAP FILM 108UF 415VAC RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
108 µF Film Capacitor 415V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
C9TS5MD6108AARX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-5%, +15%
Voltage Rating - AC
415V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-25°C ~ 55°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
2.953" Dia (75.00mm)
Height - Seated (Max)
11.102" (282.00mm)
Termination
Terminal Block
Lead Spacing
0.748" (19.00mm)
Applications
3 Phase, Power Factor Correction (PFC)
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹7,999.09000₹7,999.09
12₹6,814.92500₹81,779.10
60₹6,387.80717₹3,83,268.43
108₹6,273.92000₹6,77,583.36
Manufacturers Standard Package

Other Suppliers on DigiKey

60In Stock
Ships from WEC