
C9TS5MD6154AARX | |
|---|---|
DigiKey Part Number | 399-13649-ND |
Manufacturer | |
Manufacturer Product Number | C9TS5MD6154AARX |
Description | CAP FILM 154UF 415VAC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 154 µF Film Capacitor 415V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C9TS5MD6154AARX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -5%, +15% | |
Voltage Rating - AC | 415V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -25°C ~ 55°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 11.102" (282.00mm) | |
Termination | Terminal Block | |
Lead Spacing | 0.748" (19.00mm) | |
Applications | 3 Phase, Power Factor Correction (PFC) | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,704.39000 | ₹9,704.39 |
| 18 | ₹8,185.87222 | ₹1,47,345.70 |
| 54 | ₹7,863.36259 | ₹4,24,621.58 |
| 108 | ₹7,705.32602 | ₹8,32,175.21 |