1000pF Isolated Capacitor 4 Array 10 V X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA064C102K8RACTU

DigiKey Part Number
399-CA064C102K8RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CA064C102K8RACTU
Description
CAP ARRAY 1000PF 10V X7R 0612
Customer Reference
Detailed Description
1000pF Isolated Capacitor 4 Array 10 V X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CA064C102K8RACTU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
1000pF
Tolerance
±10%
Voltage - Rated
10 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
0612 (1632 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.