2200pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA064X222K5RAC7800

DigiKey Part Number
399-CA064X222K5RAC7800TR-ND - Tape & Reel (TR)
399-CA064X222K5RAC7800CT-ND - Cut Tape (CT)
399-CA064X222K5RAC7800DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CA064X222K5RAC7800
Description
CAP ARRAY 2200PF 50V X7R 0612
Customer Reference
Detailed Description
2200pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CA064X222K5RAC7800 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
2200pF
Tolerance
±10%
Voltage - Rated
50 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
0612 (1632 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹7.31207₹29,248.28
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹31.68000₹31.68
10₹18.63700₹186.37
50₹13.64240₹682.12
Digi-Reel®
QuantityUnit PriceExt Price
1₹33.55000₹33.55
10₹19.94200₹199.42
50₹14.33200₹716.60
100₹12.60810₹1,260.81
500₹9.67270₹4,836.35
* All Digi-Reel orders will add a ₹452.00 reeling fee.