



EE2-3NUX-L | |
|---|---|
DigiKey Part Number | 399-EE2-3NUX-LTR-ND - Tape & Reel (TR) 399-EE2-3NUX-LCT-ND - Cut Tape (CT) 399-EE2-3NUX-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EE2-3NUX-L |
Description | RELAY GENERAL PURPOSE DPDT 2A 3V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE2-3NUX-L Models |
Category | Coil Type Non Latching |
Manufacturer KEMET | Termination Style Gull Wing |
Series | Must Operate Voltage 2.25 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 0.3 VDC |
Part Status Not For New Designs | Operate Time 2 ms |
Mounting Type Surface Mount | Release Time 1 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Gold Alloy |
Contact Rating (Current) 2 A | Approval Agency CSA, TUV, UL |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 64.3 Ohms |
Coil Current 46.7 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EE2-3NU | KEMET | 3,982 | 399-17339-5-ND | ₹244.78000 | Parametric Equivalent |
| EE2-3NU-L | KEMET | 503 | 399-11007-1-ND | ₹255.18000 | Parametric Equivalent |
| EE2-3NUH | KEMET | 395 | 399-EE2-3NUH-ND | ₹249.51000 | Parametric Equivalent |
| EE2-3NUH-L | KEMET | 12,492 | 399-11006-1-ND | ₹255.18000 | Parametric Equivalent |
| EE2-3NUX | KEMET | 0 | EE2-3NUX-ND | ₹162.85339 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹252.34000 | ₹252.34 |
| 10 | ₹224.93400 | ₹2,249.34 |
| 25 | ₹214.84000 | ₹5,371.00 |
| 50 | ₹207.50620 | ₹10,375.31 |
| 100 | ₹200.38960 | ₹20,038.96 |
| 250 | ₹191.36008 | ₹47,840.02 |
| 500 | ₹184.79162 | ₹92,395.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹178.44717 | ₹1,78,447.17 |
| 2,000 | ₹172.31441 | ₹3,44,628.82 |
| 3,000 | ₹168.82384 | ₹5,06,471.52 |
| 5,000 | ₹164.52509 | ₹8,22,625.45 |