



EE2-4.5TNU | |
|---|---|
DigiKey Part Number | 399-11050-5-ND |
Manufacturer | |
Manufacturer Product Number | EE2-4.5TNU |
Description | RELAY GEN PURPOSE DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE2-4.5TNU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 31.1 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | - | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Approval Agency | CSA, TUV, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 145 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹245.08000 | ₹245.08 |
| 10 | ₹218.52100 | ₹2,185.21 |
| 35 | ₹205.19571 | ₹7,181.85 |
| 70 | ₹198.18000 | ₹13,872.60 |
| 105 | ₹194.17295 | ₹20,388.16 |
| 280 | ₹184.81446 | ₹51,748.05 |
| 525 | ₹179.05202 | ₹94,002.31 |
| 1,015 | ₹173.19743 | ₹1,75,795.39 |
| 5,005 | ₹159.79491 | ₹7,99,773.52 |