
EEV227M016S9MAA | |
|---|---|
DigiKey Part Number | 399-EEV227M016S9MAATR-ND - Tape & Reel (TR) 399-EEV227M016S9MAACT-ND - Cut Tape (CT) 399-EEV227M016S9MAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV227M016S9MAA |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV227M016S9MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 259 mA @ 120 Hz | |
Ripple Current @ High Frequency | 370 mA @ 100 kHz | |
Impedance | 220 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.96000 | ₹68.96 |
| 10 | ₹33.08100 | ₹330.81 |
| 50 | ₹26.72580 | ₹1,336.29 |
| 100 | ₹25.15090 | ₹2,515.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹22.96290 | ₹11,481.45 |
| 1,000 | ₹21.11036 | ₹21,110.36 |
| 1,500 | ₹20.17415 | ₹30,261.23 |
| 2,500 | ₹19.13034 | ₹47,825.85 |
| 3,500 | ₹18.51659 | ₹64,808.07 |
| 5,000 | ₹17.92377 | ₹89,618.85 |
| 6,000 | ₹17.64182 | ₹1,05,850.92 |
| 12,000 | ₹16.68744 | ₹2,00,249.28 |
| 12,500 | ₹16.63668 | ₹2,07,958.50 |