
EEV686M035A9HAA | |
---|---|
DigiKey Part Number | 399-6722-2-ND - Tape & Reel (TR) 399-6722-1-ND - Cut Tape (CT) 399-6722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV686M035A9HAA |
Description | CAP ALUM 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV686M035A9HAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 196 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹55.91000 | ₹55.91 |
10 | ₹34.96400 | ₹349.64 |
50 | ₹26.05400 | ₹1,302.70 |
100 | ₹23.23210 | ₹2,323.21 |
500 | ₹18.37450 | ₹9,187.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹14.43445 | ₹14,434.45 |
2,000 | ₹13.34117 | ₹26,682.34 |
3,000 | ₹12.78950 | ₹38,368.50 |
5,000 | ₹12.17424 | ₹60,871.20 |
7,000 | ₹11.81421 | ₹82,699.47 |