


EFA(01)-240X50MT0800 | |
|---|---|
DigiKey Part Number | EFA(01)-240X50MT0800-ND |
Manufacturer | |
Manufacturer Product Number | EFA(01)-240X50MT0800 |
Description | RF EMI ABSORB SHEET 50M X 9.449" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet EFA - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 9.449" (240.00mm) X 164.042' (50.00m) X 0.005" (0.13mm) |
Datasheet | Datasheet |
EDA/CAD Models | EFA(01)-240X50MT0800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Roll | |
Length | 164.042' (50.00m) | |
Width | 9.449" (240.00mm) | |
Thickness - Overall | 0.005" (0.13mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer, Magnetic Powder | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F (40°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,61,184.97000 | ₹4,61,184.97 |