
EFG2(02)-120X120T0800 | |
|---|---|
DigiKey Part Number | 399-19245-ND |
Manufacturer | |
Manufacturer Product Number | EFG2(02)-120X120T0800 |
Description | RF EMI ABSORB SHEET 4.724X4.724" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet EFG2 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 4.724" (120.00mm) X 4.724" (120.00mm) X 0.009" (0.23mm) |
Datasheet | Datasheet |
EDA/CAD Models | EFG2(02)-120X120T0800 Models |
Category | Width 4.724" (120.00mm) |
Manufacturer KEMET | Thickness - Overall 0.009" (0.23mm) |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Adhesive Non-Conductive, Single Sided |
Part Status Active | Material Polymer, Magnetic Powder |
Type Absorbing Sheet | Shelf Life 36 Months |
Shape Square | Storage/Refrigeration Temperature 104°F (40°C) or Below |
Length 4.724" (120.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₹1,636.45800 | ₹40,911.45 |