470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 145mOhm @ 20kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELG477M450AT6AAK

DigiKey Part Number
399-ELG477M450AT6AAK-ND
Manufacturer
Manufacturer Product Number
ELG477M450AT6AAK
Description
CAP ALUM 470UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 145mOhm @ 20kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELG477M450AT6AAK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
145mOhm @ 20kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.7 A @ 120 Hz
Ripple Current @ High Frequency
2.465 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,241.24000₹1,241.24
10₹901.85400₹9,018.54
50₹761.83280₹38,091.64
200₹681.18035₹1,36,236.07
600₹635.49125₹3,81,294.75
1,000₹618.42609₹6,18,426.09
Manufacturers Standard Package