Solid Free Hanging Ferrite Core ID 0.787" W x 0.035" H (20.00mm x 0.90mm) OD 0.965" W x 0.177" H (24.50mm x 4.50mm) Length 0.315" (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD-FPL-24.5-8

DigiKey Part Number
399-ESD-FPL-24.5-8-ND
Manufacturer
Manufacturer Product Number
ESD-FPL-24.5-8
Description
FERRITE CORE SOLID 20 X 0.8MM
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core ID 0.787" W x 0.035" H (20.00mm x 0.90mm) OD 0.965" W x 0.177" H (24.50mm x 4.50mm) Length 0.315" (8.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ESD-FPL-24.5-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Last Time Buy
Type
Flat
Design
Solid
Impedance @ Frequency
-
Material
NIZn
Inner Dimension
0.787" W x 0.035" H (20.00mm x 0.90mm)
Outer Dimension
0.965" W x 0.177" H (24.50mm x 4.50mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.315" (8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,566
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 29/05/2026
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹70.82000₹70.82
10₹49.29500₹492.95
25₹42.41840₹1,060.46
50₹37.74040₹1,887.02
150₹31.03713₹4,655.57
300₹27.19477₹8,158.43
600₹23.62110₹14,172.66
1,050₹20.94377₹21,990.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.