Solid Free Hanging Ferrite Core ID 1.181" W x 0.031" H (30.00mm x 0.80mm) OD 1.339" W x 0.236" H (34.00mm x 6.00mm) Length 0.591" (15.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD-FPL-34-15

DigiKey Part Number
399-ESD-FPL-34-15-ND
Manufacturer
Manufacturer Product Number
ESD-FPL-34-15
Description
FERRITE CORE SOLID 30 X 0.8MM
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core ID 1.181" W x 0.031" H (30.00mm x 0.80mm) OD 1.339" W x 0.236" H (34.00mm x 6.00mm) Length 0.591" (15.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ESD-FPL-34-15 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Flat
Design
Solid
Impedance @ Frequency
-
Material
NIZn
Inner Dimension
1.181" W x 0.031" H (30.00mm x 0.80mm)
Outer Dimension
1.339" W x 0.236" H (34.00mm x 6.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.591" (15.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 520
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 29/05/2026
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹242.28000₹242.28
10₹167.45500₹1,674.55
40₹131.01950₹5,240.78
80₹114.78188₹9,182.55
120₹105.81267₹12,697.52
280₹88.67979₹24,830.34
Manufacturers Standard Package