
ESD-FPL-40-15 | |
|---|---|
DigiKey Part Number | 399-ESD-FPL-40-15-ND |
Manufacturer | |
Manufacturer Product Number | ESD-FPL-40-15 |
Description | FERRITE CORE SOLID 34.8 X 1.3MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 1.370" W x 0.051" H (34.80mm x 1.30mm) OD 1.575" W x 0.256" H (40.00mm x 6.50mm) Length 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-FPL-40-15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 1.370" W x 0.051" H (34.80mm x 1.30mm) | |
Outer Dimension | 1.575" W x 0.256" H (40.00mm x 6.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.591" (15.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹253.17000 | ₹253.17 |
| 10 | ₹174.56100 | ₹1,745.61 |
| 25 | ₹148.67800 | ₹3,716.95 |
| 60 | ₹126.27383 | ₹7,576.43 |
| 120 | ₹109.93450 | ₹13,192.14 |
| 240 | ₹94.72008 | ₹22,732.82 |
| 480 | ₹94.09675 | ₹45,166.44 |