
ESE228M050AN2AA | |
|---|---|
DigiKey Part Number | 399-ESE228M050AN2AA-ND |
Manufacturer | |
Manufacturer Product Number | ESE228M050AN2AA |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESE228M050AN2AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.36 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.564 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.496" (38.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹206.87000 | ₹206.87 |
| 10 | ₹136.14500 | ₹1,361.45 |
| 50 | ₹106.60480 | ₹5,330.24 |
| 100 | ₹97.27690 | ₹9,727.69 |
| 500 | ₹81.23024 | ₹40,615.12 |
| 1,000 | ₹76.17956 | ₹76,179.56 |
| 2,500 | ₹70.79080 | ₹1,76,977.00 |
| 5,000 | ₹67.50953 | ₹3,37,547.65 |