
ESE476M050AE3DA | |
|---|---|
DigiKey Part Number | 399-ESE476M050AE3DACT-ND - Cut Tape (CT) 399-ESE476M050AE3DATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESE476M050AE3DA |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESE476M050AE3DA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 105 mA @ 120 Hz | |
Ripple Current @ High Frequency | 152.25 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹15.18900 | ₹151.89 |
| 50 | ₹11.05180 | ₹552.59 |
| 100 | ₹9.71000 | ₹971.00 |
| 500 | ₹7.38964 | ₹3,694.82 |
| 1,000 | ₹6.65628 | ₹6,656.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹6.04544 | ₹12,090.88 |
| 4,000 | ₹5.53735 | ₹22,149.40 |
| 6,000 | ₹5.28070 | ₹31,684.20 |
| 10,000 | ₹4.99440 | ₹49,944.00 |
| 14,000 | ₹4.82604 | ₹67,564.56 |
| 20,000 | ₹4.66340 | ₹93,268.00 |