ESH476M035AE3AA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 47,288
Unit Price: ₹28.89000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: ₹43.80000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: ₹6.84801
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 897
Unit Price: ₹41.93000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 17,531
Unit Price: ₹41.00000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 19,653
Unit Price: ₹42.87000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₹27.02000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₹27.02000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₹7.42599
Datasheet

Upgrade


Rubycon
In Stock: 28,444
Unit Price: ₹29.82000
Datasheet
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESH476M035AE3AA

DigiKey Part Number
399-6098-ND
Manufacturer
Manufacturer Product Number
ESH476M035AE3AA
Description
CAP ALUM 47UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESH476M035AE3AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Ripple Current @ High Frequency
330 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹12.20700₹122.07
50₹8.81540₹440.77
100₹7.72510₹772.51
500₹5.83344₹2,916.72
1,000₹5.23333₹5,233.33
2,500₹4.59072₹11,476.80
5,000₹4.19840₹20,992.00
Manufacturers Standard Package