
ESK106M400AH2EA | |
|---|---|
DigiKey Part Number | 399-18271-1-ND - Cut Tape (CT) 399-18271-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESK106M400AH2EA |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK106M400AH2EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 70 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹60.57000 | ₹60.57 |
| 10 | ₹37.83400 | ₹378.34 |
| 50 | ₹28.23540 | ₹1,411.77 |
| 100 | ₹25.18820 | ₹2,518.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₹18.36563 | ₹12,855.94 |
| 1,400 | ₹16.89995 | ₹23,659.93 |
| 2,100 | ₹16.16023 | ₹33,936.48 |
| 3,500 | ₹15.33495 | ₹53,672.32 |
| 4,900 | ₹14.84967 | ₹72,763.38 |
| 7,000 | ₹14.38113 | ₹1,00,667.91 |