10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK106M400AH2EA

DigiKey Part Number
399-18271-1-ND - Cut Tape (CT)
399-18271-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESK106M400AH2EA
Description
CAP ALUM 10UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK106M400AH2EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
50 mA @ 120 Hz
Ripple Current @ High Frequency
70 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,105
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹60.57000₹60.57
10₹37.83400₹378.34
50₹28.23540₹1,411.77
100₹25.18820₹2,518.82
Tape & Box (TB)
QuantityUnit PriceExt Price
700₹18.36563₹12,855.94
1,400₹16.89995₹23,659.93
2,100₹16.16023₹33,936.48
3,500₹15.33495₹53,672.32
4,900₹14.84967₹72,763.38
7,000₹14.38113₹1,00,667.91
Manufacturers Standard Package