
ESK227M035AH1AA | |
|---|---|
DigiKey Part Number | 399-6109-ND |
Manufacturer | |
Manufacturer Product Number | ESK227M035AH1AA |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹24.88100 | ₹248.81 |
| 50 | ₹18.30180 | ₹915.09 |
| 200 | ₹14.45780 | ₹2,891.56 |
| 600 | ₹12.26483 | ₹7,358.90 |
| 1,000 | ₹11.44231 | ₹11,442.31 |
| 2,600 | ₹10.17412 | ₹26,452.71 |
| 5,000 | ₹9.47459 | ₹47,372.95 |