470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK477M025AH1EA

DigiKey Part Number
399-6656-1-ND - Cut Tape (CT)
399-6656-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESK477M025AH1EA
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK477M025AH1EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,897
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹42.87000₹42.87
10₹26.46500₹264.65
50₹19.51320₹975.66
100₹17.29530₹1,729.53
Tape & Box (TB)
QuantityUnit PriceExt Price
700₹12.85567₹8,998.97
1,400₹11.75009₹16,450.13
2,100₹11.19120₹23,501.52
3,500₹10.56809₹36,988.32
4,900₹10.20159₹49,987.79
7,000₹9.84750₹68,932.50
Manufacturers Standard Package