
ESK477M063AL4AA | |
|---|---|
DigiKey Part Number | 399-ESK477M063AL4AA-ND |
Manufacturer | |
Manufacturer Product Number | ESK477M063AL4AA |
Description | CAP ALUM RAD 85C |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK477M063AL4AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 880 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.056 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹93.19000 | ₹93.19 |
| 10 | ₹56.65700 | ₹566.57 |
| 50 | ₹44.84120 | ₹2,242.06 |
| 200 | ₹36.62210 | ₹7,324.42 |
| 600 | ₹34.36700 | ₹20,620.20 |
| 1,000 | ₹30.14660 | ₹30,146.60 |
| 2,600 | ₹27.42930 | ₹71,316.18 |
| 5,000 | ₹25.93236 | ₹1,29,661.80 |