
ESK688M035AQ4AA | |
|---|---|
DigiKey Part Number | 399-ESK688M035AQ4AA-ND |
Manufacturer | |
Manufacturer Product Number | ESK688M035AQ4AA |
Description | CAP ALUM RAD 85C |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK688M035AQ4AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.99 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹335.47000 | ₹335.47 |
| 10 | ₹226.25600 | ₹2,262.56 |
| 50 | ₹180.83680 | ₹9,041.84 |
| 100 | ₹166.52340 | ₹16,652.34 |
| 500 | ₹141.92042 | ₹70,960.21 |
| 1,000 | ₹134.18318 | ₹1,34,183.18 |
| 2,500 | ₹125.93268 | ₹3,14,831.70 |
| 5,000 | ₹120.91051 | ₹6,04,552.55 |