1 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 19mOhm @ 100kHz 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESL108M025AK5AA

DigiKey Part Number
2266-ESL108M025AK5AA-399-ND
Manufacturer
Manufacturer Product Number
ESL108M025AK5AA
Description
CAP ALUM RAD 105C
Customer Reference
Detailed Description
1 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 19mOhm @ 100kHz 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESL108M025AK5AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
19mOhm @ 100kHz
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.13 A @ 120 Hz
Ripple Current @ High Frequency
2.26 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₹3,727.44 flat rate shipping fee will apply
All prices are in INR
Bulk
QuantityUnit PriceExt Price
450₹14.72338₹6,625.52
2,700₹14.07109₹37,991.94