
ESL226M350AK5AA | |
|---|---|
DigiKey Part Number | 2266-ESL226M350AK5AA-399-ND |
Manufacturer | |
Manufacturer Product Number | ESL226M350AK5AA |
Description | CAP ALUM RAD 105C |
Customer Reference | |
Detailed Description | 22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 3.1Ohm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESL226M350AK5AA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 237.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 475 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 350 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 3.1Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹30.24320 | ₹7,560.80 |
| 1,250 | ₹29.29810 | ₹36,622.62 |
| 5,000 | ₹28.16398 | ₹1,40,819.90 |