
ESL687M063AK3AA | |
|---|---|
DigiKey Part Number | 399-ESL687M063AK3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESL687M063AK3AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 36mOhm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESL687M063AK3AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 36mOhm @ 100kHz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.125 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.25 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹150.96000 | ₹150.96 |
| 10 | ₹97.65900 | ₹976.59 |
| 50 | ₹75.44340 | ₹3,772.17 |
| 200 | ₹62.58840 | ₹12,517.68 |
| 600 | ₹55.27948 | ₹33,167.69 |
| 1,000 | ₹52.54479 | ₹52,544.79 |
| 2,600 | ₹48.33307 | ₹1,25,665.98 |
| 5,000 | ₹46.01320 | ₹2,30,066.00 |