4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 600mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESW475M025AC3AA

DigiKey Part Number
399-ESW475M025AC3AA-ND
Manufacturer
Manufacturer Product Number
ESW475M025AC3AA
Description
CAP ALUM 4.7UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 600mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
ESW475M025AC3AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
600mOhm @ 100kHz
Lifetime @ Temp.
-
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,593
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹12.67300₹126.73
50₹9.15080₹457.54
100₹8.02330₹802.33
500₹6.06454₹3,032.27
1,000₹5.44299₹5,442.99
2,500₹4.94967₹12,374.18
5,000₹4.37378₹21,868.90
Manufacturers Standard Package