
ESX477M025AH2EA | |
|---|---|
DigiKey Part Number | 399-ESX477M025AH2EACT-ND - Cut Tape (CT) 399-ESX477M025AH2EATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESX477M025AH2EA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 165mOhm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESX477M025AH2EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 165mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 531 mA @ 120 Hz | |
Ripple Current @ High Frequency | 590 mA @ 100 kHz | |
Impedance | 165 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.03000 | ₹68.03 |
| 10 | ₹42.67900 | ₹426.79 |
| 50 | ₹31.96280 | ₹1,598.14 |
| 100 | ₹28.56150 | ₹2,856.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₹21.76026 | ₹15,232.18 |
| 1,400 | ₹20.06894 | ₹28,096.52 |
| 2,100 | ₹19.21495 | ₹40,351.40 |
| 3,500 | ₹18.26286 | ₹63,920.01 |
| 4,900 | ₹17.70287 | ₹86,744.06 |
| 7,000 | ₹17.16207 | ₹1,20,134.49 |