
ESY108M050AM2AA | |
|---|---|
DigiKey Part Number | 399-ESY108M050AM2AA-ND |
Manufacturer | |
Manufacturer Product Number | ESY108M050AM2AA |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 21mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESY108M050AM2AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 21mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.5125 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.35 A @ 100 kHz | |
Impedance | 21 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.339" (34.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹352.24000 | ₹352.24 |
| 10 | ₹238.09000 | ₹2,380.90 |
| 50 | ₹190.73320 | ₹9,536.66 |
| 200 | ₹163.37370 | ₹32,674.74 |
| 600 | ₹147.84735 | ₹88,708.41 |
| 1,000 | ₹142.04528 | ₹1,42,045.28 |
| 2,600 | ₹133.11262 | ₹3,46,092.81 |
| 5,000 | ₹128.19579 | ₹6,40,978.95 |