
ESY476M025AC3EA | |
|---|---|
DigiKey Part Number | 399-6663-1-ND - Cut Tape (CT) 399-6663-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESY476M025AC3EA |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 300mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESY476M025AC3EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 250 mA @ 100 kHz | |
Impedance | 300 mOhms | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹15.00300 | ₹150.03 |
| 50 | ₹10.90280 | ₹545.14 |
| 100 | ₹9.57950 | ₹957.95 |
| 500 | ₹7.28900 | ₹3,644.50 |
| 1,000 | ₹6.56495 | ₹6,564.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹5.61772 | ₹11,235.44 |
| 4,000 | ₹5.07165 | ₹20,286.60 |
| 6,000 | ₹5.04462 | ₹30,267.72 |
| 10,000 | ₹4.92153 | ₹49,215.30 |
| 14,000 | ₹4.75508 | ₹66,571.12 |
| 20,000 | ₹4.59430 | ₹91,886.00 |