47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 150mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESY476M035AE3AA

DigiKey Part Number
399-ESY476M035AE3AA-ND
Manufacturer
Manufacturer Product Number
ESY476M035AE3AA
Description
CAP ALUM 47UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 150mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESY476M035AE3AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
266 mA @ 120 Hz
Ripple Current @ High Frequency
380 mA @ 100 kHz
Impedance
150 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,534
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹23.30000₹23.30
10₹13.97800₹139.78
50₹10.12000₹506.00
100₹8.88990₹888.99
500₹6.74294₹3,371.47
1,000₹6.06454₹6,064.54
2,500₹5.33807₹13,345.18
5,000₹4.89450₹24,472.50
Manufacturers Standard Package