ESZ106M400AH4AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹18.66010
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 11,774
Unit Price: ₹126.73000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: ₹21.34534
Datasheet

Parametric Equivalent


Nichicon
In Stock: 675
Unit Price: ₹102.50000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 61,844
Unit Price: ₹95.05000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 589
Unit Price: ₹112.76000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: ₹98.78000
Datasheet
10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESZ106M400AH4AA

DigiKey Part Number
399-ESZ106M400AH4AA-ND
Manufacturer
Manufacturer Product Number
ESZ106M400AH4AA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESZ106M400AH4AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Ripple Current @ High Frequency
180 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
4,800₹18.56304₹89,102.59