33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESZ336M200AH4EA

DigiKey Part Number
399-ESZ336M200AH4EACT-ND - Cut Tape (CT)
399-ESZ336M200AH4EATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESZ336M200AH4EA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESZ336M200AH4EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
260 mA @ 120 Hz
Ripple Current @ High Frequency
520 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,820
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹90.39000₹90.39
10₹57.49600₹574.96
50₹43.53640₹2,176.82
100₹39.11020₹3,911.02
Tape & Box (TB)
QuantityUnit PriceExt Price
700₹30.26016₹21,182.11
1,400₹28.06164₹39,286.30
2,100₹26.95294₹56,601.17
3,500₹25.71614₹90,006.49
4,900₹24.98906₹1,22,446.39
7,000₹24.28667₹1,70,006.69
Manufacturers Standard Package