ETA107M025AE3KA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,061
Unit Price: ₹23.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 13,424
Unit Price: ₹30.75000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹4.02792
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 15,777
Unit Price: ₹41.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₹7.36635
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₹7.36635
Datasheet

Parametric Equivalent


Rubycon
In Stock: 4,141
Unit Price: ₹26.09000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 7
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₹6.22995
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₹7.44152
Datasheet

Parametric Equivalent


Rubycon
In Stock: 8,082
Unit Price: ₹28.89000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₹0.00000
Datasheet
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETA107M025AE3KA

DigiKey Part Number
399-ETA107M025AE3KATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ETA107M025AE3KA
Description
CAP ALUM RAD 105C
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ETA107M025AE3KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
136 mA @ 120 Hz
Ripple Current @ High Frequency
340 mA @ 100 kHz
Impedance
220 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.