68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXV686M035A9HAA

DigiKey Part Number
399-18150-2-ND - Tape & Reel (TR)
399-18150-1-ND - Cut Tape (CT)
399-18150-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXV686M035A9HAA
Description
CAP ALUM 68UF 20% 35V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EXV686M035A9HAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
340mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
196 mA @ 120 Hz
Ripple Current @ High Frequency
280 mA @ 100 kHz
Impedance
340 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,445
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹69.89000₹69.89
10₹43.98400₹439.84
50₹32.98780₹1,649.39
100₹29.50270₹2,950.27
500₹23.47728₹11,738.64
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹21.57535₹21,575.35
2,000₹19.99539₹39,990.78
3,000₹19.19818₹57,594.54
5,000₹18.30881₹91,544.05
7,000₹17.78601₹1,24,502.07
10,000₹17.28106₹1,72,810.60
Manufacturers Standard Package