
EXV686M035A9HAA | |
|---|---|
DigiKey Part Number | 399-18150-2-ND - Tape & Reel (TR) 399-18150-1-ND - Cut Tape (CT) 399-18150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXV686M035A9HAA |
Description | CAP ALUM 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV686M035A9HAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 340mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 196 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹69.89000 | ₹69.89 |
| 10 | ₹43.98400 | ₹439.84 |
| 50 | ₹32.98780 | ₹1,649.39 |
| 100 | ₹29.50270 | ₹2,950.27 |
| 500 | ₹23.47728 | ₹11,738.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹21.57535 | ₹21,575.35 |
| 2,000 | ₹19.99539 | ₹39,990.78 |
| 3,000 | ₹19.19818 | ₹57,594.54 |
| 5,000 | ₹18.30881 | ₹91,544.05 |
| 7,000 | ₹17.78601 | ₹1,24,502.07 |
| 10,000 | ₹17.28106 | ₹1,72,810.60 |