
F161PU104K100V | |
|---|---|
DigiKey Part Number | 399-F161PU104K100VTR-ND - Tape & Reel (TR) 399-F161PU104K100VCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F161PU104K100V |
Description | CAP FILM SMD PET |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F161PU104K100V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹254.40000 | ₹254.40 |
| 10 | ₹175.74900 | ₹1,757.49 |
| 50 | ₹144.36380 | ₹7,218.19 |
| 100 | ₹134.65380 | ₹13,465.38 |
| 500 | ₹118.23626 | ₹59,118.13 |
| 1,000 | ₹113.15203 | ₹1,13,152.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,100 | ₹108.69970 | ₹2,28,269.37 |
| 4,200 | ₹105.29907 | ₹4,42,256.09 |
| 6,300 | ₹103.59473 | ₹6,52,646.80 |