
F161SP474M063V | |
|---|---|
DigiKey Part Number | 399-F161SP474M063VTR-ND - Tape & Reel (TR) 399-F161SP474M063VCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F161SP474M063V |
Description | CAP FILM SMD PET |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2924 (7360 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F161SP474M063V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.146" (3.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹224.58000 | ₹224.58 |
| 10 | ₹153.85000 | ₹1,538.50 |
| 50 | ₹125.72660 | ₹6,286.33 |
| 100 | ₹117.03230 | ₹11,703.23 |
| 500 | ₹102.33500 | ₹51,167.50 |
| 1,000 | ₹97.78380 | ₹97,783.80 |