
F161WP223K250V | |
|---|---|
DigiKey Part Number | 399-12948-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F161WP223K250V |
Description | CAP FILM 0.022UF 10% 250VDC SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F161WP223K250V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.402" L x 0.358" W (10.20mm x 9.10mm) | |
Height - Seated (Max) | 0.224" (5.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹163.74528 | ₹1,30,996.22 |