
F461AG153J630C | |
|---|---|
DigiKey Part Number | 399-F461AG153J630C-ND |
Manufacturer | |
Manufacturer Product Number | F461AG153J630C |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.05000 | ₹54.05 |
| 10 | ₹32.98800 | ₹329.88 |
| 50 | ₹24.84340 | ₹1,242.17 |
| 100 | ₹22.35530 | ₹2,235.53 |
| 500 | ₹18.14518 | ₹9,072.59 |
| 2,000 | ₹15.77360 | ₹31,547.20 |
| 4,000 | ₹14.89322 | ₹59,572.88 |
| 6,000 | ₹14.45222 | ₹86,713.32 |